Part Details for TR1206NR-07360RL by YAGEO Corporation
Overview of TR1206NR-07360RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1206NR-07360RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-TR1206NR-07360RL-ND
|
DigiKey | RES 360 OHM 0% 30% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0280 | Buy Now |
DISTI #
TR1206NR-07360RL
|
Avnet Americas | Resistor Thick Film 360Ohm 30% 1206 2-Pin Paper T/R - Tape and Reel (Alt: TR1206NR-07360RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-TR1206NR-07360RL
|
Mouser Electronics | Thick Film Resistors - SMD 360Ohms 1/4W 1206 30% RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0138 | Buy Now |
Part Details for TR1206NR-07360RL
TR1206NR-07360RL CAD Models
TR1206NR-07360RL Part Data Attributes
|
TR1206NR-07360RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TR1206NR-07360RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, -30% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | -30% | |
Working Voltage | 200 V |
Alternate Parts for TR1206NR-07360RL
This table gives cross-reference parts and alternative options found for TR1206NR-07360RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR1206NR-07360RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235050010361 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, -30%, 100ppm, 360ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | TR1206NR-07360RL vs 235050010361 |
TR1206NR-07360R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, -30% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TR1206NR-07360RL vs TR1206NR-07360R |
CRCW1206360RWKEATR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, -30% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TR1206NR-07360RL vs CRCW1206360RWKEATR |