Part Details for TPSV687K006H0050 by Kyocera AVX Components
Overview of TPSV687K006H0050 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV687K006H0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSV687K006H0050TR-ND
|
DigiKey | CAP TANT 680UF 10% 6.3V 2924 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6694 | Buy Now |
DISTI #
TPSV687K006H0050
|
Avnet Americas | Capacitor Tantalum 680uF 10% 6.3V 2-Pin Surface Mount - Tape and Reel (Alt: TPSV687K006H0050) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4414 | Buy Now |
DISTI #
581-TPSV687K006H0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 680uF 2924 ESR=50mohms +/-10% RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73979411
|
RS | Low ESR MnO2,680 uF,6.3 V | AVX TPSV687K006H0050 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $5.7000 | RFQ |
Part Details for TPSV687K006H0050
TPSV687K006H0050 CAD Models
TPSV687K006H0050 Part Data Attributes
|
TPSV687K006H0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV687K006H0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 894 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV687K006H0050
This table gives cross-reference parts and alternative options found for TPSV687K006H0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV687K006H0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV687K006R0035V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924 | Kyocera AVX Components | TPSV687K006H0050 vs TPSV687K006R0035V |
T510E687K006AHE023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV687K006H0050 vs T510E687K006AHE023 |
TPSV687K006R0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H0050 vs TPSV687K006R0035 |
T510E687K006CH621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV687K006H0050 vs T510E687K006CH621B |
TPSV687K006H0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H0050 vs TPSV687K006H0035 |
TPMV687K006R0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H0050 vs TPMV687K006R0023 |
T510E687K006AHE012 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV687K006H0050 vs T510E687K006AHE012 |
TPMV687K006H0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H0050 vs TPMV687K006H0023 |
TPSV687K006R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H0050 vs TPSV687K006R0050 |
TPSV687K006R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H0050 vs TPSV687K006R0040 |