There are no models available for this part yet.
Overview of TPMV687K006H0023 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for TPMV687K006H0023 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T2904
|
Newark | Tpm/T&r Rohs Compliant: Yes |Kyocera Avx TPMV687K006H0023 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3500 / $4.8500 | Buy Now | |
DISTI #
478-TPMV687K006H0023TR-ND
|
DigiKey | CAP TANT Min Qty: 800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8837 | Buy Now | |
DISTI #
TPMV687K006H0023
|
Avnet Americas | Cap Tant Solid 680uF 6.3V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.023 Ohm 125?C T/R - Tape and Reel (Alt: TPMV687K006H0023) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3047 | Buy Now | |
DISTI #
581-TPMV687K006H0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 680uF 10% ESR = 23mOhm RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73982132
|
RS | Low ESR MnO2,680 uF,6.3 V | AVX TPMV687K006H0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0600 / $7.1300 | RFQ |
CAD Models for TPMV687K006H0023 by Kyocera AVX Components
Part Data Attributes for TPMV687K006H0023 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
23 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.041 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1408 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TPMV687K006H0023
This table gives cross-reference parts and alternative options found for TPMV687K006H0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMV687K006H0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV687K006R0035V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924 | Kyocera AVX Components | TPMV687K006H0023 vs TPSV687K006R0035V |
T510E687K006AHE023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPMV687K006H0023 vs T510E687K006AHE023 |
TPSV687K006R0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPMV687K006H0023 vs TPSV687K006R0035 |
T510E687K006CH621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPMV687K006H0023 vs T510E687K006CH621B |
TPSV687K006H0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPMV687K006H0023 vs TPSV687K006H0035 |
TPMV687K006R0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPMV687K006H0023 vs TPMV687K006R0023 |
TPSV687K006H0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPMV687K006H0023 vs TPSV687K006H0050 |
T510E687K006AHE012 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPMV687K006H0023 vs T510E687K006AHE012 |
TPSV687K006R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPMV687K006H0023 vs TPSV687K006R0050 |
TPSV687K006R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPMV687K006H0023 vs TPSV687K006R0040 |