Part Details for TPSV157K016H0045 by Kyocera AVX Components
Overview of TPSV157K016H0045 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV157K016H0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSV157K016H0045TR-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2924 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5706 | Buy Now |
DISTI #
TPSV157K016H0045
|
Avnet Americas | Cap Tant Solid 150uF 16V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 T/R - Tape and Reel (Alt: TPSV157K016H0045) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 400 Factory Stock |
|
$4.2866 | Buy Now |
DISTI #
581-TPSV157K016H0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF Case V RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73979423
|
RS | Low ESR MnO2,150 uF,16 V | AVX TPSV157K016H0045 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $7.1000 | RFQ |
DISTI #
TPSV157K016H0045
|
TTI | Tantalum Capacitors - Solid SMD 16V 150uF Case V Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$5.9200 | Buy Now |
Part Details for TPSV157K016H0045
TPSV157K016H0045 CAD Models
TPSV157K016H0045 Part Data Attributes
|
TPSV157K016H0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV157K016H0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 943 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV157K016H0045
This table gives cross-reference parts and alternative options found for TPSV157K016H0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV157K016H0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157K016LDSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LDSC0H24 |
TBJV157K016LGLB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LGLB0045 |
TBJV157K016LESC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LESC0724 |
TBJV157K016LALB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LALB0700 |
TBJV157K016CWLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016CWLB0745 |
TBJV157K016LGLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LGLC0H23 |
TBJV157K016LGSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LGSZ0H23 |
T493E157K016BK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV157K016H0045 vs T493E157K016BK64107640 |
TBJV157K016LXLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LXLC0H00 |
TBJV157K016LGSC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TPSV157K016H0045 vs TBJV157K016LGSC0000 |