Part Details for TBJV157K016LGLC0H23 by Kyocera AVX Components
Overview of TBJV157K016LGLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV157K016LGLC0H23
TBJV157K016LGLC0H23 CAD Models
TBJV157K016LGLC0H23 Part Data Attributes
|
TBJV157K016LGLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV157K016LGLC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV157K016LGLC0H23
This table gives cross-reference parts and alternative options found for TBJV157K016LGLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV157K016LGLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157K016LDSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016LDSC0H24 |
TBJV157K016LGLB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016LGLB0045 |
TBJV157K016LESC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016LESC0724 |
TBJV157K016LALB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016LALB0700 |
TBJV157K016CWLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016CWLB0745 |
TBJV157K016LGSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016LGSZ0H23 |
T493E157K016BK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJV157K016LGLC0H23 vs T493E157K016BK64107640 |
TBJV157K016LXLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016LXLC0H00 |
TBJV157K016LGSC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924, | Kyocera AVX Components | TBJV157K016LGLC0H23 vs TBJV157K016LGSC0000 |
T493E157K016AM6410 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJV157K016LGLC0H23 vs T493E157K016AM6410 |