Part Details for TPSV107M020R0100 by Kyocera AVX Components
Overview of TPSV107M020R0100 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107M020R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSV107M020R0100-ND
|
DigiKey | CAP TANT 100UF 20% 20V 2924 Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7990 | Buy Now |
DISTI #
TPSV107M020R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107M020R0100) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4053 | Buy Now |
DISTI #
581-TPSV107M020R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 20% Tol. 1 00 ESR RoHS: Compliant | 0 |
|
$1.4900 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 20±% | 199 |
|
$2.0674 / $3.3525 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 20±% | 74 |
|
$1.6763 / $3.3525 | Buy Now |
DISTI #
TPSV107M020R0100
|
TME | Capacitor: tantalum, 100uF, 20VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.4200 | RFQ |
DISTI #
TPSV107M020R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107M020R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV107M020R0100
TPSV107M020R0100 CAD Models
TPSV107M020R0100 Part Data Attributes
|
TPSV107M020R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV107M020R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV107M020R0100
This table gives cross-reference parts and alternative options found for TPSV107M020R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV107M020R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107M020CRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020CRSB0745 |
TBJV107M020LCLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LCLC0H00 |
TBJV107M020CSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020CSSB0824 |
TBJV107M020LSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LSSC0024 |
TBJV107M020LLSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LLSC0H45 |
TBJV107M020LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LBSB0700 |
TBJV107M020LGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LGLC0H24 |
TBJV107M020LWSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LWSC0800 |
TBJV107M020LGLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LGLZ0824 |
TBJV107M020LFSC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107M020R0100 vs TBJV107M020LFSC0823 |