There are no models available for this part yet.
Overview of TPSE687K006R0060 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSE687K006R0060 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W8127
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 680 F, 10%, 6.3 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE687K006R0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$1.3800 / $2.6000 | Buy Now | |
DISTI #
88W4157
|
Newark | Tantalum Capacitor, 680Uf, 6.3V, 10%, 2917, Capacitance:680µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.06Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE687K006R0060 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now | |
DISTI #
54J9203
|
Newark | Tantalum Capacitor, 680Uf 6.3V, 0.06 Ohm, 0.1, 2917, Full Reel, Capacitance:680µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.06Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE687K006R0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.1100 | Buy Now | |
DISTI #
04X6908
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 680 F, 10%, 6.3 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE687K006R0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 | Buy Now | |
DISTI #
478-9258-1-ND
|
DigiKey | CAP TANT 680UF 10% 6.3V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3042 In Stock |
|
$0.9279 / $2.9200 | Buy Now | |
DISTI #
TPSE687K006R0060
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE687K006R0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1006 | Buy Now | |
DISTI #
581-TPSE687K006R0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF Case E RoHS: Compliant | 213 |
|
$1.0200 / $2.7100 | Buy Now | |
Future Electronics | TPS Series 2917 680 uF 6.3 V ±10% SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 800Reel |
|
$0.9500 / $1.0400 | Buy Now | ||
DISTI #
TPSE687K006R0060
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 680uF Case E RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.9200 / $1.0500 | Buy Now | |
DISTI #
TPSE687K006R0060
|
TME | Capacitor: tantalum, 680uF, 6.3VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$0.9600 | RFQ |
CAD Models for TPSE687K006R0060 by Kyocera AVX Components
Part Data Attributes for TPSE687K006R0060 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
60 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0428 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
663 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSE687K006R0060
This table gives cross-reference parts and alternative options found for TPSE687K006R0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE687K006R0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME687K006R0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TPME687K006R0023 |
TPME687K006H0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TPME687K006H0018 |
TPME687K006S0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSE687K006R0060 vs TPME687K006S0018 |
TPME687K006H0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TPME687K006H0023 |
TPME687K006S0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TPME687K006S0023 |
TPSE687K006H0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TPSE687K006H0045 |
TPSE687K006R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TPSE687K006R0100 |
TAJE687K006TNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TPSE687K006R0060 vs TAJE687K006TNJV |
TPME687K006R0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TPME687K006R0018 |
TAJE687K006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K006R0060 vs TAJE687K006SNJ |
Related Parts for TPSE687K006R0060
-
TPSE687K006R0045Fixed Capacitors
-
HCS2512FT1L00Fixed Resistors
-
TFML-130-02-S-D-A-K-TRHeaders and Edge Type Connectors
-
9203Fixed Inductors
-
CSHDD16-200CRectifier Diodes
-
MPZ1608S221ATA00Data Line Filters
-
SI7157DP-T1-GE3Power Field-Effect Transistors
-
UPTB48E3Transient Suppressors
-
SAK-XE167FH-200F100LMicrocontrollers