Part Details for TPME687K006H0018 by Kyocera AVX Components
Overview of TPME687K006H0018 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME687K006H0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6027
|
Newark | Tpm Rohs Compliant: Yes |Kyocera Avx TPME687K006H0018 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1000 / $5.0500 | Buy Now |
DISTI #
478-TPME687K006H0018TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6499 | Buy Now |
DISTI #
TPME687K006H0018
|
Avnet Americas | Cap Tant Solid 680uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125?C T/R - Tape and Reel (Alt: TPME687K006H0018) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.7455 / $4.0425 | Buy Now |
DISTI #
581-TPME687K006H0018
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2917 Multi-anode RoHS: Not Compliant | 0 |
|
$4.9200 | Order Now |
DISTI #
73982136
|
RS | Low ESR MnO2,680 uF,6.3 V | AVX TPME687K006H0018 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.6000 | RFQ |
DISTI #
TPME687K006H0018
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2917 Multi-anode Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$4.8700 | Buy Now |
Part Details for TPME687K006H0018
TPME687K006H0018 CAD Models
TPME687K006H0018 Part Data Attributes
|
TPME687K006H0018
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME687K006H0018
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.041 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1549 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME687K006H0018
This table gives cross-reference parts and alternative options found for TPME687K006H0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME687K006H0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPME687K006R0023 | Kyocera AVX Components | $3.0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TPME687K006R0023 |
TPME687K006R0018 | Kyocera AVX Components | $4.1489 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TPME687K006R0018 |
TAJE687K006SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TAJE687K006SNJ |
TPSE687K006R0100 | Kyocera AVX Components | $1.2042 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TPSE687K006R0100 |
TPSE687K006R0045 | Kyocera AVX Components | $3.2756 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TPSE687K006R0045 |
TPME687K006H0023 | Kyocera AVX Components | $5.7257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TPME687K006H0023 |
TAJE687K006RNJ | Kyocera AVX Components | $1.7775 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TAJE687K006RNJ |
TPME687K006S0023 | Kyocera AVX Components | $4.0750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | TPME687K006H0018 vs TPME687K006S0023 |
TPSE687K006T0060V | Kyocera AVX Components | $1.0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917 | TPME687K006H0018 vs TPSE687K006T0060V |
TPME687K006S0018 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPME687K006H0018 vs TPME687K006S0018 |