Part Details for TPSD686K025R0300 by Kyocera AVX Components
Overview of TPSD686K025R0300 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD686K025R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD686K025R0300
|
TME | Capacitor: tantalum, 68uF, 25VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.7900 | RFQ |
Part Details for TPSD686K025R0300
TPSD686K025R0300 CAD Models
TPSD686K025R0300 Part Data Attributes
|
TPSD686K025R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD686K025R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD686K025R0300
This table gives cross-reference parts and alternative options found for TPSD686K025R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD686K025R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD686K025B0150 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025B0150 |
TAJD686K025HNJ | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K025R0300 vs TAJD686K025HNJ |
TPSD686K025K0200 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025K0200 |
TPSD686K025H0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025H0300 |
TPSD686K025H0150 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025H0150 |
TPSD686K025R0200 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025R0200 |
TPSD686K025A0200 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025A0200 |
TAJD686K025KNJ | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K025R0300 vs TAJD686K025KNJ |
TPSD686K025K0150 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025K0150 |
TPSD686K025K0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K025R0300 vs TPSD686K025K0300 |