Part Details for TPSC476M010T0350 by Kyocera AVX Components
Overview of TPSC476M010T0350 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC476M010T0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9691
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSC476M010T0350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 | Buy Now |
DISTI #
478-TPSC476M010T0350TR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5356 | Buy Now |
DISTI #
TPSC476M010T0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC476M010T0350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
581-TPSC476M010T0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR = 3 50mOhm RoHS: Compliant | 0 |
|
$0.5150 / $0.5450 | Order Now |
DISTI #
73981721
|
RS | Low ESR MnO2,47 uF,10 V | AVX TPSC476M010T0350 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.5200 | Buy Now |
DISTI #
TPSC476M010T0350
|
TME | Capacitor: tantalum, 47uF, 10VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2400 | RFQ |
DISTI #
TPSC476M010T0350
|
Avnet Abacus | - Tape and Reel (Alt: TPSC476M010T0350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSC476M010T0350
TPSC476M010T0350 CAD Models
TPSC476M010T0350 Part Data Attributes
|
TPSC476M010T0350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC476M010T0350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC476M010T0350
This table gives cross-reference parts and alternative options found for TPSC476M010T0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC476M010T0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476M010JWSB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010JWSB0800 |
TBJC476M010LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010LWLZ0924 |
TBJC476M010RWLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010RWLB0H45 |
TBJC476M010JSSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010JSSC0924 |
TBJC476M010CWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010CWSZ0H23 |
TBJC476M010RXLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010RXLB0745 |
TBJC476M010JLSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010JLSC0024 |
TBJC476M010RKSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010RKSC0923 |
TBJC476M010RLLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010RLLZ0924 |
TBJC476M010LWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC476M010T0350 vs TBJC476M010LWLZ0945 |