Part Details for TBJC476M010CWSZ0H23 by Kyocera AVX Components
Overview of TBJC476M010CWSZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476M010CWSZ0H23
TBJC476M010CWSZ0H23 CAD Models
TBJC476M010CWSZ0H23 Part Data Attributes
|
TBJC476M010CWSZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476M010CWSZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 121 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476M010CWSZ0H23
This table gives cross-reference parts and alternative options found for TBJC476M010CWSZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476M010CWSZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476M010JWSB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010JWSB0800 |
TBJC476M010LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010LWLZ0924 |
TBJC476M010RWLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010RWLB0H45 |
TBJC476M010JSSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010JSSC0924 |
TBJC476M010RXLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010RXLB0745 |
TBJC476M010JLSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010JLSC0024 |
TBJC476M010RKSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010RKSC0923 |
TBJC476M010RLLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010RLLZ0924 |
TBJC476M010LWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010LWLZ0945 |
TBJC476M010JSSC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC476M010CWSZ0H23 vs TBJC476M010JSSC0945 |