-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single-channel LED driver with 150mA output, short protection 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50440-1-ND
|
DigiKey | IC LED DRV LIN PWM 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9440 In Stock |
|
$0.3306 / $0.8800 | Buy Now |
DISTI #
595-TPS92612QDBVRQ1
|
Mouser Electronics | LED Lighting Drivers Automotive single-channel LED driver with 150mA output, short protection 5-SOT-23 -40 to 125 RoHS: Compliant | 25519 |
|
$0.3300 / $0.8700 | Buy Now |
|
Bristol Electronics | 117000 |
|
RFQ | ||
|
Ameya Holding Limited | 17750 |
|
RFQ | ||
|
LCSC | 0V40V PWM 1 150mA 4.5V40V SOT-23-5 LED Drivers ROHS | 2412 |
|
$1.7546 / $2.3635 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 9339 |
|
$0.3900 / $0.5100 | Buy Now |
|
Win Source Electronics | IC LED DRV LIN PWM 150MA SOT23-5 / LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-5 | 265710 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92612QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92612QDBVRQ1
Texas Instruments
Automotive single-channel LED driver with 150mA output, short protection 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-28 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS92612QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92612QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS92612QDBVRQ1 | Automotive Single-Channel LED Driver 5-SOT-23 -40 to 125 | Texas Instruments | TPS92612QDBVRQ1 vs PTPS92612QDBVRQ1 |
TPS92612DBVR | 150-mA single-channel linear LED driver 5-SOT-23 -40 to 125 | Texas Instruments | TPS92612QDBVRQ1 vs TPS92612DBVR |