Part Details for TPS92411 by Texas Instruments
Overview of TPS92411 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS92411
TPS92411 CAD Models
Resources and Additional Insights for TPS92411
Reference Designs related to TPS92411
-
120 VAC 7W PFC Wall Dimmable AC Linear Floating Switch LED Driver Reference Design
This magnetic-free (no transformer/inductor): small form-factor: LED driver circuit is ideal for use in LED lamps: downlights: and fixtures. The design takes advantage of relatively new high forward-voltage (22V): low-current (20mA) white LEDs to realize a compact design producing >800 lumens from about 9W of input power. The novel floating switch architecture produces low LED current ripple comparable to single-stage SMPS based designs while providing excellent compatability with a wide range of common household wall dimmers.
-
120VAC Input:3.5W Output LED Driver Candelabra (E12) & Small Form Factor LED Lig Reference Design
PMP6025 is a simple: magnetic-free: AC linear LED light engine design utilizing TPS92411 floating switches to deliver approximately 400 lumens when supplied with 120V mains AC. The form factor has been optimized to fit standard E12 Candelabra Edison Screw (CES) light bulb bases. EMI: Power factor and THD performance easily exceed all regulatory requirements.
-
230 VAC In/17W Output LED Driver Using No Magnetic Components Reference Design
This 230VAC LED driver design (PMP6020) is form-factor optimized for use in recessed can fixtures: or downlights: and is dimmable using standard TRIAC wall dimmers. It achieves low LED current ripple and >0.9 power factor without using inductors or transformers.
-
Fault Protected 230 VAC In/17W Output LED Driver Using No Magnetic Components Reference Design
This 230VAC LED driver design (PMP6021) is form-factor optimized for use in recessed can fixtures: or downlights: and is dimmable using standard TRIAC wall dimmers or via analog signal from an optional MCU. It achieves low LED current ripple and >0.9 power factor without using inductors or transformers.
-
PMP10962 适用于 ASIC 处理器的高效可扩展 3 相 1V/90A PoL 参考设计
The PMP10962 reference design is a 3-phase PMBus converter for high current ASIC core rail regulation. It employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. It drives three TI NexFET smart power sta
-
PMP9707 针对 12V/0.2A 输出的使用 BJT 的低成本通用 AC-DC 输入、非隔离式降压转换器
The PMP9707 reference design uses Buck converter to convert universal AC input voltage (85Vac to 265Vac) to a 12V/200mA DC output with UCC28722 controller. BJT is applied to the buck switch for cost optimization, and simplicity is achieved with bulit-in sample and hold regulation function in UCC2
-
PMP8570 具有 28.0V/2.5A 输出且输入电压范围为 10..32V 的双开关降压-升压转换器
This design is a two-switch buck boost converter which generates an output voltage of 28.0V @ 2.5A from an input voltage range of 10..32V.
-
50-W: 120-V AC Offline: LED Driver: No Magnetics: Reference Design for LED General Lighting
This reference design uses TPS92410 and TPS92411 with 50-W output power for area lighting with all components on a single printed-circuit board (PCB). This design uses four TPS92411 stages allowing 16 different switch states during the rising and falling rectified-AC waveform: which optimizes the current-regulating MOSFET headroom. TPS92410 allows monotonic analog dimming down to 3% before shutting off the current regulator. Electromagnetic interference (EMI) filtering without magnetics has been included and designed to meet FCC Title 47 Part 15 Class-B conduction requirements.
-
TIDA-00387 动态电压调节与双 LDO
This application solution details how a dual-channel LDO may be used to provide a dynamic voltage scaling output. This functionality is of particular interest when powering microcontrollers that have a wide operating voltage range: it is advantageous, when possible, to lower the operating voltage
-
PMP5587 升压 14.0V @ 100mA
PMP5587 is a small boost converter generating 14.0V @ 100mA from a 5.0V input.
1 - 5 of 10 reference designs