Drivers And Interfaces
TPS92314ADR/NOPB
Texas Instruments
Description: high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125

Overview of TPS92314ADR/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
TPS92314ADR/NOPB Texas Instruments Off-Line Primary Side Sensing Controller with PFC in 8-SOIC 8-SOIC -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for TPS92314ADR/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41781-1-ND
DigiKey IC LED DRIVER OFFL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2500
In Stock
  • 1 $1.0000
  • 10 $0.6930
  • 25 $0.6164
  • 100 $0.5317
  • 250 $0.4914
  • 500 $0.4671
  • 1,000 $0.4471
  • 2,500 $0.3625
$0.3625 / $1.0000 Buy Now
DISTI # 595-TPS92314ADR/NOPB
Mouser Electronics LED Lighting Drivers OffLine Primary Side Sensing Cntrller RoHS: Compliant 7977
  • 1 $0.9700
  • 10 $0.8200
  • 100 $0.5900
  • 500 $0.5380
  • 1,000 $0.4390
  • 2,500 $0.3620
$0.3620 / $0.9700 Buy Now
Quest Components   8
  • 1 $9.7500
  • 2 $8.1250
  • 4 $7.1500
$7.1500 / $9.7500 Buy Now
LCSC 60kHz150kHz Flyback 1 AC-DC Offline Switch 13V35V SOIC-8 LED Drivers ROHS 3
  • 1 $1.0769
  • 10 $0.9591
  • 30 $0.9405
  • 100 $0.9125
$0.9125 / $1.0769 Buy Now
South Electronics TPS92314ADR/NOPB 0
RFQ

CAD Models for TPS92314ADR/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS92314ADR/NOPB by Texas Instruments

TPS92314ADR/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
Number of Segments
5
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
35 V
Supply Voltage-Min
13 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. TPS92314ADR/NOPB
    Texas Instruments
    high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
    VS

Alternate Parts for TPS92314ADR/NOPB

This table gives cross-reference parts and alternative options found for TPS92314ADR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92314ADR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS92314ADR IC LED DISPLAY DRIVER, Display Driver Texas Instruments TPS92314ADR/NOPB vs TPS92314ADR
Part Number Description Manufacturer Compare
TPS92010D Quasi-Resonant Driver Controller for LED Lighting 8-SOIC -40 to 105 Texas Instruments TPS92314ADR/NOPB vs TPS92010D
TPS92314AD IC LED DISPLAY DRIVER, Display Driver Texas Instruments TPS92314ADR/NOPB vs TPS92314AD
TPS92314D/NOPB Off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125 Texas Instruments TPS92314ADR/NOPB vs TPS92314D/NOPB
TPS92314DR IC LED DISPLAY DRIVER, Display Driver Texas Instruments TPS92314ADR/NOPB vs TPS92314DR
TPS92314ADR IC LED DISPLAY DRIVER, Display Driver Texas Instruments TPS92314ADR/NOPB vs TPS92314ADR
TPS92314D IC LED DISPLAY DRIVER, Display Driver Texas Instruments TPS92314ADR/NOPB vs TPS92314D
TPS92314DR/NOPB Off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125 Texas Instruments TPS92314ADR/NOPB vs TPS92314DR/NOPB

Related Parts for TPS92314ADR/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS92314ADR/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS92314ADR/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS92314ADR/NOPB would you like to use for your alert(s)?
  • Please alert me when TPS92314ADR/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS92314ADR/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS92314ADR/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS92314ADR/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS92314ADR/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS92314ADR/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: