Part Details for TPS92314 by Texas Instruments
Overview of TPS92314 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS92314
TPS92314 CAD Models
Resources and Additional Insights for TPS92314
Reference Designs related to TPS92314
-
Universal AC Input: Low Cost 7W Non-isolated LED Driver Solution with High PF Reference Design
The PMP4448 is universal AC in: low cost non-isolated LED driver solution. It implements a valley switching mode controller TPS92314. The driver has high power factor: and provides a constant current 230mA: maximum at up to 29VDC to drive a string of LEDs. The PMP4448 is fully tested and passes EMC (CE) requirements.
-
PMP5495 用于经过缩减的电路板面积的 PMP5495 参考设计
PMP5495 参考设计采用 TPS54620 DC/DC 转换器和双面布局,从而缩减电路板空间。该参考设计接受 4.5V 至 17V 输入,并在开关频率为 480 kHz 且输出电压为 3.3V 时提供 5A 电流。该参考设计的电路板总面积不足 185 平方毫米,使用 3.3µH IHLP2525 电感器,仅具有一个 47µF 1206 陶瓷输出电容器。TPS54620 是一款 4.5 至 17V、6A 单片同步降压 DC/DC 转换器,它集成了 26/19 毫欧 MOSFET,采用小型 3.5mm x 3.5mm 14 引脚 QFN 封装。
-
PMP5818 用于 PoE 应用的 5V、4.8A 高效有源钳位正向转换器
该转换器用于需要高效率的 4 类 PoE 应用。具有同步整流器的有源钳位正向转换器效率出色,尺寸小,适合无线接入点等 PoE 应用。TPS23754 包含基于 PoE 的器件和 PWM 控制器功能。
-
15W Isolated Downlight / light bulb LED Driver (32V @ 0.4A)
The main purpose of this reference design is to demonstrate a high performance offline flyback LED driver with PFC based on TPS92314A (220VAC with PFC) . This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: 198VAC to 264VAC: 50Hz Input Voltage: 28V to 34V LED Voltage: 400mA Regulated LED Current : 87% Typical System Efficiency: High Power Factor > 0.9: Output Short-Circuit and Open-Circuit Protection.
-
PMP7006 隔离电源 15V -> 15V@20mA
PMP7006 是一款适用于传感器等低负载应用的一次侧稳压隔离 DC/DC 转换器,是低成本小型解决方案。
-
8-W isolated flyback LED driver with PFC for A19 reference design
The main purpose of this reference design is to demonstrate a high performance and compact size offline flyback LED driver with PFC based on TPS92314. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC: 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●84% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
-
Universal AC input high efficiency 42-V: 42-A: 18-W isolated LED driver for T8 tube reference design
This reference design demonstrates low cost: high PF LED Driver solution for T8 tube application: which includes single stage Flyback with Primary Side Regulation topology using TPS92314(SOIC-8). The input range is 85~265Vac and output is 38~42V 420mA. Typical 90% efficiency and PF>0.9.
-
Triac dimmable flyback LED driver with PFC for A19 reference design
The main purpose of this reference design is to demonstrate a high performance: compact size and triac Dimmable offline flyback LED driver with PFC based on TPS92314. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC: 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●84% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
-
PMP7872 用于汽车电子应用的 8V-40V 输入 5V/10A 同步降压
PMP7872 是同步降压转换器,可提供 50W 输出功率。该设计采用了 LM25117QPSQ 仿真电流模式同步压降控制器和 AUIRLR2905Z MOSFET,可用于汽车应用。
-
220 VAC in 28-W non-isolated T8 tube LED driver reference design
The reference design presents non-isolated LED driver solution for 28W T8 tube application. The valley switching mode controller TPS92314 is used to achieve high effiency (>93%) over input range. Inherent PFC achieves high PF>0.92. The design includes EMI driver board and LED driver board. The overall size is around 100mmx16mmx14.5mm.
-
220-VAC 120-VLED 21-W non-isolated LED driver with PFC for T8 tube application reference design
The main purpose of this reference design is to demonstrate a very high performance offline LED driver with PFC based on TPS92314. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC: 50Hz Input Voltage ●110V to 130V LED Voltage ●160mA Regulated LED Current ●92% Typical System Efficiency ●High Power Factor > 0.9 ●Output Short-Circuit and Open-Circuit Protection
-
TIDA-00377 采用 MOSFET 的自供电交流固态继电器参考设计
采用 MOSFET 参考设计的自供电交流固态继电器是单个继电器的替代方法,可实现高效的电源管理,适用于在恒温器应用中以低功耗方式替代标准机电式继电器。此 SSR 参考设计通过 24V 交流电力线实现自供电,可省去恒温器电池的其他功耗。MOSFET 可快速切换,从而在不影响负载的情况下实现自供电。
-
18W Primary Side Regulated Flyback LED Driver for T8 Fixtures Reference Design
This reference design describes an 18W power supply for driving a string of 13 LEDs (3.3V) at 420mA. The targeted application for this design is T8 fixtures transitioning from standard fluorescent tubes to more efficient LEDs. With an operating efficiency of over 87%: an input voltage range of 90 VAC - 275 VAC: and form factor of 282mm x 18mm: this design provides an ideal solution for this application. Test results provided in this design include EMI tests per CISPR22 Class B standard.
- TIPD156 低漂移双向单电源低侧电流感应参考设计
-
TIDA-00494 使用 Sharp® LCD 实现的穿透玻璃触控参考设计
Human machine interface (HMI) is an essential part of process plants because it is one of the major ways through which humans and machines interact. The TIDA-00494 reference design offers an HMI solution for harsh and hazardous area applications. In process plants, operators are required to
-
PMP6776 Xilinx Kintex 7 Low Cost reference design
PMP6776 is a low-cost non-isolated synchronous buck power supply. This design uses TPS56121 and TPS54620 Synchronous Buck Converters and TPS54425 and TPS54225 Step-Down Switchers to generate 7 outputs. Features include input voltage range 10.8V to 13.2V and outputs 1V at 6A, 1.5V at 4A, 1.8V at 6
1 - 5 of 16 reference designs