Datasheets
TPS92311D/NOPB by: Texas Instruments

Non-Dimmable, Primary Side Sensing PFC Converter for LED Lighting 16-SOIC -40 to 125

Part Details for TPS92311D/NOPB by Texas Instruments

Overview of TPS92311D/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for TPS92311D/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics LED Driver, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 9784
  • 1 $0.9669
  • 25 $0.9476
  • 100 $0.9089
  • 500 $0.8702
  • 1,000 $0.8219
$0.8219 / $0.9669 Buy Now

Part Details for TPS92311D/NOPB

TPS92311D/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS92311D/NOPB Part Data Attributes

TPS92311D/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS92311D/NOPB Texas Instruments Non-Dimmable, Primary Side Sensing PFC Converter for LED Lighting 16-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom 18 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS92311D/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS92311D/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS92311D/NOPB would you like to use for your alert(s)?
  • Please alert me when TPS92311D/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS92311D/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS92311D/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS92311D/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS92311D/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS92311D/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: