Part Details for TPS82672SIPT by Texas Instruments
Overview of TPS82672SIPT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS82672SIPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4740
|
Newark | Buck Dc-Dc Controller, 5.5Mhz, Usip-8, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:4.8V, Max Output Current:600Ma, Ic Case/Package:µsip Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS82672SIPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
2156-TPS82672SIPT-ND
|
DigiKey | DC DC CONVERTER 1.5V 0.90W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.4400 | Buy Now |
DISTI #
296-TPS82672SIPTCT-ND
|
DigiKey | DC DC CONVERTER 1.5V 0.90W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
601 In Stock |
|
$1.2375 / $2.9300 | Buy Now |
DISTI #
595-TPS82672SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters 600mA,High-Eff SD Converter RoHS: Compliant | 0 |
|
$1.2300 / $2.9500 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.8056 / $3.9040 | Buy Now | |
|
Rochester Electronics | TPS82672 - 600-mA, High-Efficiency MicroSiP Step-Down Converter Module (Profile <1.0mm) RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.2300 / $1.4400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 1.5V 0.6A 8USIP | 19666 |
|
RFQ |
Part Details for TPS82672SIPT
TPS82672SIPT CAD Models
TPS82672SIPT Part Data Attributes
|
TPS82672SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82672SIPT
Texas Instruments
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS82672SIPT
This table gives cross-reference parts and alternative options found for TPS82672SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82672SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS82670SIP | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | Texas Instruments | TPS82672SIPT vs TPS82670SIP |
TPS826711SIPT | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPT vs TPS826711SIPT |
TPS82673SIPR | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPT vs TPS82673SIPR |
TPS82670SIPT | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPT vs TPS82670SIPT |
TPS82670SIPR | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPT vs TPS82670SIPR |
TPS82672SIPR | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPT vs TPS82672SIPR |