-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS82672SIPR-ND
|
DigiKey | DC DC CONVERTER 1.5V 0.90W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
17258 In Stock |
|
$1.2000 | Buy Now |
DISTI #
296-30248-1-ND
|
DigiKey | DC DC CONVERTER 1.5V 0.90W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1844 / $2.3500 | Buy Now |
DISTI #
595-TPS82672SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters 600mA,High-Eff SD Converter RoHS: Compliant | 2683 |
|
$1.0800 / $2.4700 | Buy Now |
|
Rochester Electronics | TPS82672 - 600-mA, High-Efficiency MicroSiP Step-Down Converter Module (Profile <1.0mm) RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.9775 / $1.1500 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 1.5V 0.6A 8USIP | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82672SIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82672SIPR
Texas Instruments
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for TPS82672SIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82672SIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS826711SIPR | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPR vs TPS826711SIPR |
TPS82670SIP | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | Texas Instruments | TPS82672SIPR vs TPS82670SIP |
TPS82672SIPT | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPR vs TPS82672SIPT |
TPS82670SIPT | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS82672SIPR vs TPS82670SIPT |
TPS82674SIP | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | Texas Instruments | TPS82672SIPR vs TPS82674SIP |