-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7B8150QKVURQ1CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA TO252-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6115 / $1.5800 | Buy Now |
DISTI #
595-TPS7B8150QKVURQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150 RoHS: Compliant | 17040 |
|
$0.6110 / $1.5800 | Buy Now |
|
Ameya Holding Limited | 3451 |
|
RFQ | ||
|
Chip1Cloud | IC REG LINEAR 5V 150MA TO252-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-5 | 4380 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 5V 150MA TO252-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-5 | 32440 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7B8150QKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B8150QKVURQ1
Texas Instruments
Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.585 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for TPS7B8150QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B8150QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42994GMXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TPS7B8150QKVURQ1 vs TLE42994GMXUMA3 |
TPS7A1650DGNR | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7B8150QKVURQ1 vs TPS7A1650DGNR |
TLE42662GHTMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, GREEN, PLASTIC, SOT223-4 | Infineon Technologies AG | TPS7B8150QKVURQ1 vs TLE42662GHTMA2 |
TLE4266GHTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TPS7B8150QKVURQ1 vs TLE4266GHTMA1 |
TLE42994EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TPS7B8150QKVURQ1 vs TLE42994EXUMA1 |
TPS7B8150QDRVRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | Texas Instruments | TPS7B8150QKVURQ1 vs TPS7B8150QDRVRQ1 |
TPS7B8150QDGNRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150 | Texas Instruments | TPS7B8150QKVURQ1 vs TPS7B8150QDGNRQ1 |
TPS7B8150DGNR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7B8150QKVURQ1 vs TPS7B8150DGNR |
TPS7A1650DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7B8150QKVURQ1 vs TPS7A1650DGNT |
TPS7A1650QDGNRQ1 | Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7B8150QKVURQ1 vs TPS7A1650QDGNRQ1 |