-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79901DRVRG4 | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 6-WSON -40 to 125 | |
TPS79901DRVR | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0799
|
Newark | Ic, Adj Ldo Reg, 1.2V To 6.5V 0.2A Son-6, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:6.5V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79901DRVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-27114-1-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11582 In Stock |
|
$0.3459 / $0.8900 | Buy Now |
DISTI #
595-TPS79901DRVR
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO RoHS: Compliant | 12521 |
|
$0.3330 / $0.9100 | Buy Now |
DISTI #
V72:2272_07425766
|
Arrow Electronics | LDO Regulator Pos 1.2V to 6.5V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2665 |
|
$0.3735 / $0.7921 | Buy Now |
|
Bristol Electronics | 2007 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 120 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 1.2 V-6.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.175 V DROPOUT, PDSO6 | 96 |
|
$0.4500 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.2A 6SON | 2160 |
|
RFQ | |
|
NexGen Digital | 3000 |
|
RFQ | ||
DISTI #
SMC-TPS79901DRVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2686 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79901DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79901DRVR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS79901DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79901DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79901DRVRG4 | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125 | Texas Instruments | TPS79901DRVR vs TPS79901DRVRG4 |
TPS79901QDRVRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS79901DRVR vs TPS79901QDRVRQ1 |
TPS79901DRVTG4 | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 6-WSON -40 to 125 | Texas Instruments | TPS79901DRVR vs TPS79901DRVTG4 |
TPS79901DRVT | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125 | Texas Instruments | TPS79901DRVR vs TPS79901DRVT |