-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79901DRVT | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19299-1-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
304 In Stock |
|
$0.5245 / $1.2700 | Buy Now |
DISTI #
595-TPS79901DRVT
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO RoHS: Compliant | 1585 |
|
$0.4950 / $1.2700 | Buy Now |
DISTI #
J56:1989_00138975
|
Arrow Electronics | LDO Regulator Pos 1.2V to 6.5V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2305 | Europe - 750 |
|
$0.5299 / $0.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 425 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 1.2 V-6.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.175V DROPOUT, PDSO6 | 340 |
|
$0.4500 / $1.5000 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.2A 6SON | 40000 |
|
$1.3590 / $2.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79901DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79901DRVT
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS79901DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79901DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79901QDRVRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS79901DRVT vs TPS79901QDRVRQ1 |
TPS79901DRVR | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125 | Texas Instruments | TPS79901DRVT vs TPS79901DRVR |