Part Details for TPS78601KTTR by Texas Instruments
Overview of TPS78601KTTR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TPS78601KTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS78601KTTR-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1259 In Stock |
|
$1.9600 | Buy Now |
DISTI #
296-27089-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1088 In Stock |
|
$2.2755 / $4.5300 | Buy Now |
DISTI #
595-TPS78601KTTR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 1.5A RoHS: Compliant | 349 |
|
$2.2400 / $4.5300 | Buy Now |
DISTI #
V72:2272_07425472
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 9 |
|
$2.1760 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.22V MIN, 5.2V MAX, BICMOS, PSSO5 | 49 |
|
$2.4150 / $4.8300 | Buy Now |
|
Rochester Electronics | TPS786 Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 1259 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for TPS78601KTTR
TPS78601KTTR CAD Models
TPS78601KTTR Part Data Attributes:
|
TPS78601KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78601KTTR
Texas Instruments
1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.39 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input-Output Voltage Differential-Max | 4.275 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 12 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for TPS78601KTTR
This table gives cross-reference parts and alternative options found for TPS78601KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78601KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78601KTTRG3 | 1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 | Texas Instruments | TPS78601KTTR vs TPS78601KTTRG3 |