Power Circuits
TPS767D325PWP
Texas Instruments
Description: 1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125

Overview of TPS767D325PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS767D325PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH8242
Newark Ic, V Reg Ldo 1A 2.5V, Smd, 767D325, Input Voltage Max:10V, Input Voltage Min:2.7V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Htssop, No. Of Pins:28Pins, Output Current - Output 1:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS767D325PWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $7.8900
  • 10 $7.5400
  • 25 $7.3000
  • 50 $6.9300
  • 100 $6.6700
  • 250 $6.4000
  • 500 $6.2900
$6.2900 / $7.8900 Buy Now
DISTI # 2156-TPS767D325PWP-ND
DigiKey IC REG LIN 2.5V/3.3V 1A 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 3151
In Stock
  • 76 $3.9700
$3.9700 Buy Now
DISTI # 296-2742-5-ND
DigiKey IC REG LIN 2.5V/3.3V 1A 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 20
In Stock
  • 1 $7.2500
  • 10 $5.4010
  • 50 $4.6576
  • 100 $4.4273
  • 250 $4.1841
  • 500 $4.0375
  • 1,000 $3.9168
  • 2,500 $3.7893
$3.7893 / $7.2500 Buy Now
DISTI # 595-TPS767D325PWP
Mouser Electronics LDO Voltage Regulators Dual-Output LDO Voltage Regulator RoHS: Compliant 205
  • 1 $6.6000
  • 10 $5.9700
  • 50 $5.6900
  • 100 $4.9400
  • 250 $4.7200
  • 500 $4.3000
  • 1,000 $3.7400
$3.7400 / $6.6000 Buy Now
DISTI # J56:1989_00023290
Arrow Electronics LDO Regulator Pos 2.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Date Code: 1805 Europe - 150
  • 50 $3.4810
  • 100 $3.4780
  • 250 $3.4750
  • 500 $3.4720
  • 1,000 $3.4270
  • 2,500 $3.4240
$3.4240 / $3.4810 Buy Now
Bristol Electronics   79
RFQ
Quest Components Voltage Regulator, +2.5V and +3.3V, 28 Pin, Plastic, TSSOP 80
  • 1 $4.4700
  • 8 $3.2780
  • 24 $2.9800
$2.9800 / $4.4700 Buy Now
Quest Components Voltage Regulator, +2.5V and +3.3V, 28 Pin, Plastic, TSSOP 3
  • 1 $4.7100
  • 3 $3.1400
$3.1400 / $4.7100 Buy Now
Quest Components Voltage Regulator, +2.5V and +3.3V, 28 Pin, Plastic, TSSOP 2
  • 1 $7.6725
  • 2 $5.1150
$5.1150 / $7.6725 Buy Now
Quest Components Voltage Regulator, +2.5V and +3.3V, 28 Pin, Plastic, TSSOP 1
  • 1 $9.0000
  • 2 $7.5000
$7.5000 / $9.0000 Buy Now
Rochester Electronics TPS767D3 1-A, Dual-Output Low Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 730
  • 1 $4.0100
  • 25 $3.9300
  • 100 $3.7700
  • 500 $3.6100
  • 1,000 $3.4100
$3.4100 / $4.0100 Buy Now
DISTI # C1S523900865655
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes Container: Bulk 120
  • 1 $4.3300
  • 8 $3.9900
  • 16 $3.7300
  • 32 $3.6100
  • 64 $2.5300
$2.5300 / $4.3300 Buy Now
DISTI # C1S746203784397
Chip1Stop LDO Regulator Pos 2.5V3.3V 1A 28-Pin HTSSOP EP Tube RoHS: Compliant pbFree: Yes Container: Tube 3
  • 1 $6.0800
$6.0800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $5.3800
  • 100 $4.0400
  • 1,000 $3.5000
$3.5000 / $5.3800 Buy Now

CAD Models for TPS767D325PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS767D325PWP by Texas Instruments

TPS767D325PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HTSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
0.35 V
Dropout Voltage2-Max
0.575 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Load Regulation-Max
0.003%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
28
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Current2-Max
1 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Output Voltage2-Max
3.366 V
Output Voltage2-Min
3.234 V
Output Voltage2-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
4.4 mm
Want to compare parts?
  1. TPS767D325PWP
    Texas Instruments
    1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125
    VS

Alternate Parts for TPS767D325PWP

This table gives cross-reference parts and alternative options found for TPS767D325PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS767D325PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS767D325PWPG4 1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125 Texas Instruments TPS767D325PWP vs TPS767D325PWPG4
TPS767D325PWPR 1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125 Texas Instruments TPS767D325PWP vs TPS767D325PWPR
Part Number Description Manufacturer Compare
TPS767D325PWPR 1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125 Texas Instruments TPS767D325PWP vs TPS767D325PWPR
TPS767D325QPWPRQ1 Automotive Dual-Output Low-Dropout Voltage Regulators 28-HTSSOP -40 to 125 Texas Instruments TPS767D325PWP vs TPS767D325QPWPRQ1
TPS767D325PWPG4 1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125 Texas Instruments TPS767D325PWP vs TPS767D325PWPG4

Related Parts for TPS767D325PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS767D325PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS767D325PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS767D325PWP would you like to use for your alert(s)?
  • Please alert me when TPS767D325PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS767D325PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS767D325PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS767D325PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS767D325PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS767D325PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: