TPS767D325PWP
vs
TPS767D325PWPG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
parentfamilyid
899467
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
HTSSOP-28
HTSSOP, TSSOP28,.25
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
154.75
CO2e (mg)
1863.19
Samacsys Description
TPS767D325PWP, Dual Low Dropout Voltage Regulator, 1A, 2.5 V, 3.3 V ±2%, 5.07W, 28-Pin HTSSOP EP
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
113.123749
Category CO2 Kg
12.04
CO2
1362.00993796
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.35 V
0.35 V
Dropout Voltage2-Max
0.575 V
0.575 V
Input Voltage Absolute-Max
13.5 V
13.5 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e4
e4
Length
9.7 mm
9.7 mm
Load Regulation-Max
0.003%
0.003%
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
28
28
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Current2-Max
1 A
1 A
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
2.45 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Output Voltage2-Max
3.366 V
3.366 V
Output Voltage2-Min
3.234 V
3.234 V
Output Voltage2-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP28,.25
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
1.2 mm
Surface Mount
YES
YES
Technology
PMOS
PMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
4.4 mm
4.4 mm
Base Number Matches
4
1
Compare TPS767D325PWP with alternatives
Compare TPS767D325PWPG4 with alternatives