-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75933KC-ND
|
DigiKey | IC REG LINEAR 3.3V 7.5A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5147 In Stock |
|
$3.7500 | Buy Now |
DISTI #
296-12377-5-ND
|
DigiKey | IC REG LINEAR 3.3V 7.5A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
19 In Stock |
|
$4.7600 / $6.2000 | Buy Now |
DISTI #
595-TPS75933KC
|
Mouser Electronics | LDO Voltage Regulators 3.3-V Fixed Output 7.5-A RoHS: Compliant | 166 |
|
$4.0800 / $6.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 96 |
|
$2.3522 / $5.0400 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PSFM5 | 76 |
|
$3.1500 / $6.7500 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PSFM5 | 10 |
|
$3.6225 / $7.2450 | Buy Now |
|
Rochester Electronics | TPS759 Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 5147 |
|
$3.2200 / $3.7900 | Buy Now |
DISTI #
TPS75933KC
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 7.5A, TO220-5, THT, tube Min Qty: 1 | 0 |
|
$4.9500 / $6.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75933KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75933KC
Texas Instruments
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00396% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |