Part Details for TPS74628PQWDRBRQ1 by Texas Instruments
Overview of TPS74628PQWDRBRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74628PQWDRBRQ1 | Texas Instruments | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 |
Part Details for TPS74628PQWDRBRQ1
TPS74628PQWDRBRQ1 CAD Models
TPS74628PQWDRBRQ1 Part Data Attributes
|
TPS74628PQWDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74628PQWDRBRQ1
Texas Instruments
Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Preview | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-29 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for TPS74628PQWDRBRQ1
This table gives cross-reference parts and alternative options found for TPS74628PQWDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74628PQWDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6220C281MR-G | Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | TPS74628PQWDRBRQ1 vs XC6220C281MR-G |
XC6220D281PR-G | Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | TPS74628PQWDRBRQ1 vs XC6220D281PR-G |
XC6220C281PR-G | Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | TPS74628PQWDRBRQ1 vs XC6220C281PR-G |
TPS79628DRBG4 | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.365 V DROPOUT, DSO8, 3 X 3 MM, SON-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS74628PQWDRBRQ1 vs TPS79628DRBG4 |
XC6220A281MR-G | Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | TPS74628PQWDRBRQ1 vs XC6220A281MR-G |
TPS79628DRBRG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | TPS74628PQWDRBRQ1 vs TPS79628DRBRG4 |
TPS79628DRBR | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 85 | Texas Instruments | TPS74628PQWDRBRQ1 vs TPS79628DRBR |
TPS79628-Q1 | IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS74628PQWDRBRQ1 vs TPS79628-Q1 |
TPS79628DRBG4R | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.365 V DROPOUT, DSO8, 3 X 3 MM, SON-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS74628PQWDRBRQ1 vs TPS79628DRBG4R |
XC6220D281MR-G | Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | TPS74628PQWDRBRQ1 vs XC6220D281MR-G |