Part Details for TPS79628-Q1 by Texas Instruments
Overview of TPS79628-Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS79628-Q1
TPS79628-Q1 CAD Models
TPS79628-Q1 Part Data Attributes
|
TPS79628-Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79628-Q1
Texas Instruments
IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 |
Alternate Parts for TPS79628-Q1
This table gives cross-reference parts and alternative options found for TPS79628-Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79628-Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79628DCQG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.365V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS79628-Q1 vs TPS79628DCQG4 |
TPS79628DCQ | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79628-Q1 vs TPS79628DCQ |
TPS79628DCQR | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79628-Q1 vs TPS79628DCQR |
TPS79628DCQRG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.365V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS79628-Q1 vs TPS79628DCQRG4 |