-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7425D-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10825 In Stock |
|
$1.2500 | Buy Now |
DISTI #
296-2670-5-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
114 In Stock |
|
$1.1998 / $2.6100 | Buy Now |
DISTI #
595-TPS7425D
|
Mouser Electronics | LDO Voltage Regulators Transient Response 200-mA RoHS: Compliant | 146 |
|
$1.0700 / $1.7000 | Buy Now |
DISTI #
V99:2348_07424186
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1925 | Americas - 339 |
|
$1.0512 / $1.1917 | Buy Now |
DISTI #
55122978
|
Verical | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1925 | Americas - 339 |
|
$1.0512 / $1.0679 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 8 Pin Plastic SOP | 340 |
|
$1.0031 / $2.0063 | Buy Now |
|
Rochester Electronics | TPS74 200-mA low-dropout (LDO) voltage regulator RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
C1S746204849336
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 339 |
|
$1.1100 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7425D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7425D
Texas Instruments
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TPS7425D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7425D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7425DR | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TPS7425D vs TPS7425DR |
TPS7425DG4 | 200-mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | TPS7425D vs TPS7425DG4 |
TPS7425DRG4 | Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TPS7425D vs TPS7425DRG4 |