There are no models available for this part yet.
Overview of TPS7425DRG4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for TPS7425DRG4 by Rochester Electronics LLC
Part Data Attributes for TPS7425DRG4 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Nom
|
1 V
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Load Regulation-Max
|
0.005%
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
PMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
3.905 mm
|
Alternate Parts for TPS7425DRG4
This table gives cross-reference parts and alternative options found for TPS7425DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7425DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7425DR | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TPS7425DRG4 vs TPS7425DR |
TPS7425D | 200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125 | Texas Instruments | TPS7425DRG4 vs TPS7425D |
TPS7425DG4 | 200-mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | TPS7425DRG4 vs TPS7425DG4 |
Related Parts for TPS7425DRG4
-
TPS77725PWPRLinear Regulator ICs
-
TPS53114PWPRSwitching Regulator or Controllers
-
TPS659121YFFTPower Management Circuits
-
TRSF3238ECDWLine Driver or Receivers
-
TS12A44514PWRG4Multiplexers or Switches
-
TPSMB68ATransient Suppressors
-
TPS75105DSKRDisplay Drivers
-
TPS2812PE4MOSFET Drivers
-
TMS320LBC52PJDigital Signal Processors