Power Circuits
TPS7350QPE4
Texas Instruments
Description: 500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 8-PDIP -40 to 125

Overview of TPS7350QPE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for TPS7350QPE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS7350QPE4 by Texas Instruments

TPS7350QPE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.23 V
Dropout Voltage1-Nom
0.146 V
Input Voltage Absolute-Max
11 V
Input Voltage-Max
10 V
Input Voltage-Min
5.33 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Line Regulation-Max
0.045%
Load Regulation-Max
0.14%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
NO
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
7.62 mm
Want to compare parts?
  1. TPS7350QPE4
    Texas Instruments
    500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 8-PDIP -40 to 125
    VS

Alternate Parts for TPS7350QPE4

This table gives cross-reference parts and alternative options found for TPS7350QPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7350QPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS7350QP 500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125 Texas Instruments TPS7350QPE4 vs TPS7350QP
Part Number Description Manufacturer Compare
TPS7350QP 500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125 Texas Instruments TPS7350QPE4 vs TPS7350QP

Related Parts for TPS7350QPE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7350QPE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7350QPE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS7350QPE4 would you like to use for your alert(s)?
  • Please alert me when TPS7350QPE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS7350QPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7350QPE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS7350QPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7350QPE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7350QPE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: