-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15810-1-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1056 In Stock |
|
$0.8856 / $1.8100 | Buy Now |
DISTI #
595-TPS73225DBVT
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 250-mA RoHS: Compliant | 999 |
|
$0.8580 / $1.8500 | Buy Now |
DISTI #
V72:2272_07423950
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 40 |
|
$0.7815 / $1.1956 | Buy Now |
DISTI #
80937049
|
Verical | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2236 | Americas - 40 |
|
$0.7815 / $1.1956 | Buy Now |
|
Bristol Electronics | 579 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +2.5V, 5 Pin, Plastic, TSOP | 1058 |
|
$2.6520 / $5.3040 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, 5 Pin, Plastic, TSOP | 144 |
|
$1.2886 / $2.5772 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, 5 Pin, Plastic, TSOP | 121 |
|
$1.8000 / $3.6000 | Buy Now |
|
Ameya Holding Limited | TPS73225DBVT , LDO 电压调节器, 0.25A, 2.5 V输出 ±0.5%, 1.7 → 5.5 V输入, 5针 SOT-23封装 | 44640 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-5 | 257 |
|
$1.5115 / $3.8854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73225DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73225DBVT
Texas Instruments
250mA high-accuracy, ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.65 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.000625% | |
Load Regulation-Max | 0.01245% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |