-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52812-1-ND
|
DigiKey | IC REG LIN POS ADJ 50MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
279 In Stock |
|
$0.2587 / $0.8000 | Buy Now |
DISTI #
595-TPS71501DCKRG4
|
Mouser Electronics | LDO Voltage Regulators 50-mA Output Adj RoHS: Compliant | 14694 |
|
$0.2820 / $0.8000 | Buy Now |
|
Quest Components | 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PDSO5 | 2592 |
|
$0.2184 / $0.8400 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 50MA SC70-5 | 50002 |
|
$0.2710 / $0.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71501DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71501DCKRG4
Texas Instruments
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.415 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.228458 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS71501DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71501DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ71501DCKR | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO5, PLASTIC, SOT-323, SC-70, 5 PIN | Texas Instruments | TPS71501DCKRG4 vs BQ71501DCKR |
TPS71501DCKR | 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 | Texas Instruments | TPS71501DCKRG4 vs TPS71501DCKR |
TPS71501QDCKRQ1 | Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 | Texas Instruments | TPS71501DCKRG4 vs TPS71501QDCKRQ1 |