-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD Bias with Integrated Gamma Reference for Notebook PCs and Tablet PCs 56-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52053-1-ND
|
DigiKey | IC REG CONV TFT LCD 5OUT 56DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2014 / $2.7300 | Buy Now |
DISTI #
595-TPS65642YFFR
|
Mouser Electronics | LCD Drivers LCD Bias w/ Integrated Gamma Ref RoHS: Compliant | 0 |
|
$1.2000 / $1.2400 | Order Now |
|
Ameya Holding Limited | IC DIAS PWR SUP FOR LCD 56DSBGA | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65642YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65642YFFR
Texas Instruments
LCD Bias with Integrated Gamma Reference for Notebook PCs and Tablet PCs 56-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XBGA-B56 | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 56 | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 9.1 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for TPS65642YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65642YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65642YFFT | LCD Bias with Integrated Gamma Reference for Notebook PCs and Tablet PCs 56-DSBGA -40 to 85 | Texas Instruments | TPS65642YFFR vs TPS65642YFFT |