-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-Output AMOLED Display Power Supply 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0692
|
Newark | Amoled Display Pwr Supply, 4.5V, Wqfn-16, No. Of Digits:-, No. Of Segments:-, Driver Case Style:Wqfn, No. Of Pins:16Pins, Supply Voltage Min:2.9V, Supply Voltage Max:4.5V, Interface Type:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65632RTET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 156 |
|
$2.4200 / $2.9200 | Buy Now |
DISTI #
296-41143-1-ND
|
DigiKey | IC REG AMOLED DISPL 3OUT 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$1.1791 / $2.6800 | Buy Now |
DISTI #
595-TPS65632RTET
|
Mouser Electronics | LED Display Drivers Triple-Output Display Power Supply RoHS: Compliant | 0 |
|
$1.1700 / $2.6800 | Order Now |
DISTI #
V72:2272_07421515
|
Arrow Electronics | Triple-Output AMOLED Display Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1731 Container: Cut Strips | Americas - 7 |
|
$0.0348 / $0.1329 | Buy Now |
|
Ameya Holding Limited | IC AMOLED DISPLAY TRPL 16WQFN | 1189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65632RTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65632RTET
Texas Instruments
Triple-Output AMOLED Display Power Supply 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.7 V | |
Supply Voltage1-Max | 7.7 V | |
Supply Voltage1-Min | 5.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS65632RTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65632RTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65632RTER | Triple-Output AMOLED Display Power Supply 16-WQFN -40 to 85 | Texas Instruments | TPS65632RTET vs TPS65632RTER |