-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+4.6V / -1.4 to -4.4V Dual Output 200mA AMOLED Display Pwr Supply 10-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40905-1-ND
|
DigiKey | IC REG AMOLED DISPL 2OUT 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2061 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
595-TPS65631WDSKR
|
Mouser Electronics | LED Display Drivers +4.6V/-1.4 -4.4VDual 200mA 10-SON -40-85 RoHS: Compliant | 2218 |
|
$0.6310 / $1.4900 | Buy Now |
|
Ameya Holding Limited | IC AMOLED DISPLAY DUAL | 254771 |
|
RFQ | |
|
Chip1Cloud | IC AMOLED DISPLAY DUAL | 20400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG AMOLED DISPL 2OUT 10SON | 348 |
|
$0.8006 / $1.1279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65631WDSKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65631WDSKR
Texas Instruments
+4.6V / -1.4 to -4.4V Dual Output 200mA AMOLED Display Pwr Supply 10-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS65631WDSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65631WDSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAM2800AABR | LED Driver, | Diodes Incorporated | TPS65631WDSKR vs PAM2800AABR |
SC4537ULTRT | LED Driver, 1-Segment, PDSO10, 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-10 | Semtech Corporation | TPS65631WDSKR vs SC4537ULTRT |
SKY81290-11-564LF | LED Driver, PDSO14 | Skyworks Solutions Inc | TPS65631WDSKR vs SKY81290-11-564LF |
TPS65631DPDR | Dual Outputs AMOLED Display Power Supply 12-WSON -40 to 85 | Texas Instruments | TPS65631WDSKR vs TPS65631DPDR |