Part Details for TPS65191RHBR by Texas Instruments
Overview of TPS65191RHBR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPS65191RHBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65191RHBR-ND
|
DigiKey | IC VIDEO SCAN DRIVER 32VQFN Min Qty: 205 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.4700 | Buy Now |
DISTI #
296-24956-2-ND
|
DigiKey | IC VIDEO SCAN DRIVER 32VQFN Min Qty: 205 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3585 / $1.3851 | Buy Now |
DISTI #
595-TPS65191RHBR
|
Mouser Electronics | LCD Drivers 7Ch Level Shifter for LCD Displays RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS65191 - 7-Channel Level Shifter for LCD Displays(Triple Channel Scan Driver) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for TPS65191RHBR
TPS65191RHBR CAD Models
TPS65191RHBR Part Data Attributes
|
TPS65191RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65191RHBR
Texas Instruments
7-Channel Level Shifter for LCD Displays (Triple Channel Scan Driver) 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |