Drivers And Interfaces
TPS65190RHDR
Texas Instruments
Description: 10-Channel Level Shifter for LCD Displays w/ VCOM Op-Amp 28-VQFN -40 to 85

Overview of TPS65190RHDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for TPS65190RHDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS65190RHDR-ND
DigiKey IC VIDEO LEVEL SHIFTER 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 52797
In Stock
  • 237 $1.2700
$1.2700 Buy Now
DISTI # 296-25185-1-ND
DigiKey IC VIDEO LEVEL SHIFTER 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 3505
In Stock
  • 1 $2.6200
  • 10 $2.3550
  • 25 $2.2220
  • 100 $1.8931
  • 250 $1.7776
  • 500 $1.5554
  • 1,000 $1.2888
  • 3,000 $1.1000
$1.1000 / $2.6200 Buy Now
DISTI # 595-TPS65190RHDR
Mouser Electronics LCD Drivers 10Ch Level Shifter for LCD Displays RoHS: Compliant 2037
  • 1 $2.6200
  • 10 $2.2300
  • 100 $1.9000
  • 250 $1.7800
  • 500 $1.5600
  • 1,000 $1.2900
  • 3,000 $1.1000
$1.1000 / $2.6200 Buy Now
Rochester Electronics TPS65190 10-Channel Level Shifter for LCD Displaysw/ VCOM Op-Amp RoHS: Compliant Status: Active Min Qty: 1 52797
  • 1 $1.2800
  • 25 $1.2600
  • 100 $1.2100
  • 500 $1.1600
  • 1,000 $1.0900
$1.0900 / $1.2800 Buy Now
Ameya Holding Limited IC LEVEL SHIFTER 10CH 28VQFN 45218
RFQ

CAD Models for TPS65190RHDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65190RHDR by Texas Instruments

TPS65190RHDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
38 V
Supply Voltage-Min
12 V
Supply Voltage-Nom
30 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. TPS65190RHDR
    Texas Instruments
    10-Channel Level Shifter for LCD Displays w/ VCOM Op-Amp 28-VQFN -40 to 85
    VS

Alternate Parts for TPS65190RHDR

This table gives cross-reference parts and alternative options found for TPS65190RHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65190RHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX17119ETI+ 10-Channel Scan Driver for TFT LCD with GPM Function, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc TPS65190RHDR vs MAX17119ETI+
MAX17119ETI+T 10-Channel Scan Driver for TFT LCD with GPM Function, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc TPS65190RHDR vs MAX17119ETI+T
MAX17119ETI+TW Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products TPS65190RHDR vs MAX17119ETI+TW
MAX17119ETI+W Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 Maxim Integrated Products TPS65190RHDR vs MAX17119ETI+W

Related Parts for TPS65190RHDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65190RHDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65190RHDR by Texas Instruments

  • Please alert me when TPS65190RHDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS65190RHDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65190RHDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS65190RHDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65190RHDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65190RHDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: