-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42649-1-ND
|
DigiKey | IC REG BUCK-BST ADJ 500MA 12VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3076 In Stock |
|
$0.8902 / $2.0200 | Buy Now |
DISTI #
595-TPS63050RMWR
|
Mouser Electronics | Switching Voltage Regulators TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-VQFN-HR -40 to 125 RoHS: Compliant | 11406 |
|
$0.8730 / $1.7600 | Buy Now |
|
Quest Components | 20 |
|
$1.1725 / $2.3450 | Buy Now | |
|
Ameya Holding Limited | IC REG BCK BST ADJ 0.5A HOTROD | 48757 |
|
RFQ | |
|
LCSC | Buck-boost type Adjustable 2.5V5.5V 2.5V5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS | 37 |
|
$0.8097 / $1.1970 | Buy Now |
|
Sense Electronic Company Limited | VQFN12 | 9000 |
|
RFQ | |
|
Win Source Electronics | IC REG BCK BST ADJ 500MA 12VQFN / Single Inductor Buck-Boost With 1-A Switches and Adjustable Soft Start | 295215 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63050RMWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63050RMWR
Texas Instruments
TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 5.5V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS63050RMWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63050RMWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63051RMWT | Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125 | Texas Instruments | TPS63050RMWR vs TPS63051RMWT |