Power Circuits
TPS62352YZGR
Texas Instruments
Description: 1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85

Overview of TPS62352YZGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS62352YZGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS62352YZGR-ND
DigiKey IC REG BUCK ADJ 800MA 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 60000
In Stock
  • 364 $0.8200
$0.8200 Buy Now
DISTI # 296-21428-1-ND
DigiKey IC REG BUCK ADJ 800MA 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.8100
  • 3,000 $0.8143
  • 6,000 $0.7935
  • 9,000 $0.7830
$0.7830 / $1.8100 Buy Now
DISTI # 595-TPS62352YZGR
Mouser Electronics Switching Voltage Regulators Adj 800mA 3MHz Buck Converter RoHS: Compliant 0
  • 3,000 $0.7780
  • 6,000 $0.7490
  • 9,000 $0.7380
$0.7380 / $0.7780 Order Now
Rochester Electronics TPS62352 1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling RoHS: Compliant Status: Active Min Qty: 1 60000
  • 1 $0.8327
  • 25 $0.8160
  • 100 $0.7827
  • 500 $0.7494
  • 1,000 $0.7078
$0.7078 / $0.8327 Buy Now

CAD Models for TPS62352YZGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62352YZGR by Texas Instruments

TPS62352YZGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
GREEN, DSBGA-12
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 1.4375V; ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-XBGA-B12
JESD-609 Code
e1
Length
2.25 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Output Voltage-Max
1.4375 V
Output Voltage-Min
0.75 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3350 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.75 mm
Want to compare parts?
  1. TPS62352YZGR
    Texas Instruments
    1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
    VS

Alternate Parts for TPS62352YZGR

This table gives cross-reference parts and alternative options found for TPS62352YZGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62352YZGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62352YZGT 1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85 Texas Instruments TPS62352YZGR vs TPS62352YZGT
Part Number Description Manufacturer Compare
TPS62352YZG 1.6A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 Texas Instruments TPS62352YZGR vs TPS62352YZG

Related Parts for TPS62352YZGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62352YZGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62352YZGR by Texas Instruments

  • Please alert me when TPS62352YZGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62352YZGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62352YZGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62352YZGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62352YZGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62352YZGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: