Power Circuits
TPS62352YZGT
Texas Instruments
Description: 1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85

Overview of TPS62352YZGT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS62352YZGT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switching Regulator, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 7250
  • 1 $0.7394
  • 25 $0.7246
  • 100 $0.6950
  • 500 $0.6655
  • 1,000 $0.6285
$0.6285 / $0.7394 Buy Now

CAD Models for TPS62352YZGT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62352YZGT by Texas Instruments

TPS62352YZGT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
DSBGA-12
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 1.4375V; ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-XBGA-B12
JESD-609 Code
e1
Length
2.25 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3350 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.75 mm
Want to compare parts?
  1. TPS62352YZGT
    Texas Instruments
    1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
    VS

Alternate Parts for TPS62352YZGT

This table gives cross-reference parts and alternative options found for TPS62352YZGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62352YZGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62352YZGR 1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85 Texas Instruments TPS62352YZGT vs TPS62352YZGR
Part Number Description Manufacturer Compare
TPS62352YZG 1.6A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 Texas Instruments TPS62352YZGT vs TPS62352YZG
TPS62352YZGR 1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85 Texas Instruments TPS62352YZGT vs TPS62352YZGR

Related Parts for TPS62352YZGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62352YZGT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62352YZGT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62352YZGT would you like to use for your alert(s)?
  • Please alert me when TPS62352YZGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62352YZGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62352YZGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62352YZGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62352YZGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62352YZGT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: