Power Circuits
TPS62237DRYT
Texas Instruments
Description: 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125

Overview of TPS62237DRYT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS62237DRYT Texas Instruments 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125

Price & Stock for TPS62237DRYT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6004
Newark Dc/Dc Conv, Buck, 3.3V, 3.8Mhz, Son-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.05V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Uson, No. Of Pins:6Pins, Output Current:500Ma, Output Voltage Nom.:3.3V, Switchingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS62237DRYT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3
  • 1 $1.5900
  • 10 $1.3600
  • 25 $1.2900
  • 50 $1.2300
  • 100 $1.1500
  • 250 $0.7600
  • 500 $0.7070
$0.7070 / $1.5900 Buy Now
DISTI # 296-25630-1-ND
DigiKey IC REG BUCK 3.3V 500MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2361
In Stock
  • 1 $1.5300
  • 10 $1.3780
  • 25 $1.3004
  • 100 $1.1079
  • 250 $0.9368
  • 500 $0.8617
  • 750 $0.8237
  • 1,250 $0.7814
  • 1,750 $0.7565
  • 2,500 $0.7324
  • 6,250 $0.6802
  • 12,500 $0.6484
$0.6484 / $1.5300 Buy Now
DISTI # 595-TPS62237DRYT
Mouser Electronics Switching Voltage Regulators 3MHz,500mA Step- Down Converter RoHS: Compliant 1803
  • 1 $1.5300
  • 10 $1.3100
  • 100 $1.1100
  • 250 $0.7310
  • 500 $0.6430
$0.6430 / $1.5300 Buy Now
Bristol Electronics   1
RFQ
DISTI # C1S746201913074
Chip1Stop DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape 786
  • 1 $1.2200
  • 10 $1.0400
  • 50 $0.9800
  • 100 $0.8860
  • 200 $0.8450
  • 250 $0.6390
$0.6390 / $1.2200 Buy Now
Win Source Electronics IC REG BUCK 3.3V 0.5A SYNC 6SON 140200
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for TPS62237DRYT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62237DRYT by Texas Instruments

TPS62237DRYT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
VSON,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS PWM AND PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
HYSTERETIC CURRENT MODE
Input Voltage-Max
6 V
Input Voltage-Min
2.05 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
1.45 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
2.5 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. TPS62237DRYT
    Texas Instruments
    2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
    VS

Alternate Parts for TPS62237DRYT

This table gives cross-reference parts and alternative options found for TPS62237DRYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62237DRYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62237DRY 1.22A SWITCHING REGULATOR, 3800kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 Texas Instruments TPS62237DRYT vs TPS62237DRY
TPS62237DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62237DRYT vs TPS62237DRYR
Part Number Description Manufacturer Compare
TPS622318DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62237DRYT vs TPS622318DRYR
TPS62213DRY 1.22A SWITCHING REGULATOR, 3800kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 Texas Instruments TPS62237DRYT vs TPS62213DRY
TPS622314DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62237DRYT vs TPS622314DRYT
TPS62231TDRYRQ1 Automotive 2V to 6V, 500mA Buck Converter with 1.8V Fixed Output Voltage in 1x1.5mm SON Package 6-SON -40 to 105 Texas Instruments TPS62237DRYT vs TPS62231TDRYRQ1
TPS6223-1.5DRYT 1.22A SWITCHING REGULATOR, 3800kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 Texas Instruments TPS62237DRYT vs TPS6223-1.5DRYT
TPS622311DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62237DRYT vs TPS622311DRYR
TPS622314DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62237DRYT vs TPS622314DRYR
TPS622312DRY 1.22A SWITCHING REGULATOR, 3800kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 Texas Instruments TPS62237DRYT vs TPS622312DRY
TPS62232DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62237DRYT vs TPS62232DRYT
TPS622311DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62237DRYT vs TPS622311DRYT

Related Parts for TPS62237DRYT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62237DRYT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62237DRYT by Texas Instruments

  • Please alert me when TPS62237DRYT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62237DRYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62237DRYT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62237DRYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62237DRYT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62237DRYT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: