Power Circuits
TPS62232DRYT
Texas Instruments
Description: 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125

Overview of TPS62232DRYT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS62232DRYT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH7754
Newark Ic, Step Down Conv, 3Mhz, 6Son, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.05V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Son, No. Of Pins:6Pins, Output Current:500Ma, Output Voltage Nom.:1.2V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62232DRYT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.8300
  • 10 $1.7500
  • 25 $1.6600
  • 50 $1.5900
  • 100 $1.5200
$1.5200 / $1.8300 Buy Now
DISTI # 296-24486-1-ND
DigiKey IC REG BUCK 1.2V 500MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 45728
In Stock
  • 1 $1.6500
  • 10 $1.1650
  • 25 $1.0436
  • 100 $0.9098
  • 250 $0.6350
$0.6350 / $1.6500 Buy Now
DISTI # 595-TPS62232DRYT
Mouser Electronics Switching Voltage Regulators 3 MHz Ultra Small Step Down Converter RoHS: Compliant 5500
  • 1 $1.5300
  • 10 $1.3000
  • 100 $1.1100
  • 250 $0.7210
  • 500 $0.6350
  • 10,000 $0.6340
$0.6340 / $1.5300 Buy Now
Bristol Electronics   192
RFQ
Bristol Electronics   136
RFQ

CAD Models for TPS62232DRYT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62232DRYT by Texas Instruments

TPS62232DRYT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
1 X 1.50 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-287UFAD, SON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS PWM AND PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
HYSTERETIC CURRENT MODE
Input Voltage-Max
6 V
Input Voltage-Min
2.05 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
1.45 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
2.5 V
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. TPS62232DRYT
    Texas Instruments
    2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
    VS

Alternate Parts for TPS62232DRYT

This table gives cross-reference parts and alternative options found for TPS62232DRYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62232DRYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62232DRY 1.22A SWITCHING REGULATOR, 3800kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 Texas Instruments TPS62232DRYT vs TPS62232DRY
TPS62232DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62232DRYR
Part Number Description Manufacturer Compare
TPS62231DRY 1.22A SWITCHING REGULATOR, 3800kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 Texas Instruments TPS62232DRYT vs TPS62231DRY
TPS622315DRY 1.22A SWITCHING REGULATOR, 3800kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 Texas Instruments TPS62232DRYT vs TPS622315DRY
TPS62235DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62235DRYR
TPS62233DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62233DRYT
TPS62234DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62234DRYT
TPS62238DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62238DRYR
TPS62238DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62238DRYT
TPS62231DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62231DRYT
TPS62239DRYT 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62239DRYT
TPS62232DRYR 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 Texas Instruments TPS62232DRYT vs TPS62232DRYR

Related Parts for TPS62232DRYT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62232DRYT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62232DRYT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62232DRYT would you like to use for your alert(s)?
  • Please alert me when TPS62232DRYT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62232DRYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62232DRYT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62232DRYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62232DRYT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62232DRYT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: