Part Details for TPS61282YFF by Texas Instruments
Overview of TPS61282YFF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPS61282YFF
TPS61282YFF CAD Models
TPS61282YFF Part Data Attributes
|
TPS61282YFF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61282YFF
Texas Instruments
IC BATTERY CHARGE CONTROLLER, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.85 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.2 V | |
JESD-30 Code | S-XBGA-B16 | |
Length | 1.666 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.666 mm |
Alternate Parts for TPS61282YFF
This table gives cross-reference parts and alternative options found for TPS61282YFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61282YFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61281YFF | IC BATTERY CHARGE CONTROLLER, Switching Regulator or Controller | Texas Instruments | TPS61282YFF vs TPS61281YFF |
TPS61288RQQT | 18V, 15A synch boost converter 11-VQFN-HR -40 to 125 | Texas Instruments | TPS61282YFF vs TPS61288RQQT |
TPS61281YFFT | 3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85 | Texas Instruments | TPS61282YFF vs TPS61281YFFT |
MAX8627ETD+ | Battery Charge Controller, Current-mode, 1A, 1050kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | Maxim Integrated Products | TPS61282YFF vs MAX8627ETD+ |
TPS61281YFFR | 3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85 | Texas Instruments | TPS61282YFF vs TPS61281YFFR |
PTPS61288RQQR | 18V, 15A synch boost converter 11-VQFN-HR -40 to 125 | Texas Instruments | TPS61282YFF vs PTPS61288RQQR |
MAX8627ETD+T | Low VBATT, 20µA IQ, 1MHz Synchronous Boost Converter with True Shutdown, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | TPS61282YFF vs MAX8627ETD+T |
MAX8627ETD+T | Battery Charge Controller, Current-mode, 1050kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | Maxim Integrated Products | TPS61282YFF vs MAX8627ETD+T |