-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18V, 15A synch boost converter 11-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTPS61288RQQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS61288RQQR
Texas Instruments
18V, 15A synch boost converter 11-VQFN-HR -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-11 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Temperature Grade | AUTOMOTIVE |
This table gives cross-reference parts and alternative options found for PTPS61288RQQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS61288RQQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61288RQQT | 18V, 15A synch boost converter 11-VQFN-HR -40 to 125 | Texas Instruments | PTPS61288RQQR vs TPS61288RQQT |
TPS61288LRQQR | 18-V, 15-A synchronous boost converter 11-VQFN-HR -40 to 125 | Texas Instruments | PTPS61288RQQR vs TPS61288LRQQR |