-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 10-A fully integrated sync boost with load disconnect 13-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48313-1-ND
|
DigiKey | IC REG BOOST ADJ 10A 13VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3265 In Stock |
|
$2.3400 / $4.6600 | Buy Now |
DISTI #
595-TPS611781RNWR
|
Mouser Electronics | Switching Voltage Regulators 20-V, 10-A fully integrated sync boost with load disconnect 13-VQFN-HR -40 to 125 RoHS: Compliant | 4650 |
|
$1.3300 / $2.6800 | Buy Now |
|
Ameya Holding Limited | 23068 |
|
RFQ | ||
|
Chip1Cloud | IC REG BOOST ADJ 10A 13VQFN / 20-V, 10-A Fully-Integrated Synchronous Boost with Load Disconnect Control | 12485 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 10A 13VQFN | 2946 |
|
$0.5731 / $1.0731 | Buy Now |
|
LCSC | boost converterType Adjustable 2.7V20V 4.5V20V 10A VQFN-13-HR(3x3.5) DC-DC Converters ROHS | 2946 |
|
$0.5848 / $1.0950 | Buy Now |
|
Vyrian | OEM/CM Only | 510 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 10A 13VQFN / 20-V, 10-A Fully-Integrated Synchronous Boost with Load Disconnect Control | 3960 |
|
$9.7020 / $14.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS611781RNWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS611781RNWR
Texas Instruments
20-V, 10-A fully integrated sync boost with load disconnect 13-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VOUT RANGE=(4.5-20 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PBCC-N13 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.7 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 16 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS611781RNWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS611781RNWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS611781RNWT | 20-V, 10-A fully integrated sync boost with load disconnect 13-VQFN-HR -40 to 125 | Texas Instruments | TPS611781RNWR vs TPS611781RNWT |