Part Details for MPQ3452DL-AEC1-LF-Z by Monolithic Power Systems
Overview of MPQ3452DL-AEC1-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ3452DL-AEC1-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ3452DL-AEC1-LF-ZCT-ND
|
DigiKey | IC REG BOOST ADJ 3A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$2.1250 / $4.5500 | Buy Now |
DISTI #
MPQ3452DL-AEC1-LF-
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.1 to 22 V in, 3.1 to 22 V /3 A, QFN-14 - Tape and Reel (Alt: MPQ3452DL-AEC1-LF-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $3.0600 | Buy Now |
DISTI #
946-MPQ3452DLAEC1-Z
|
Mouser Electronics | Switching Voltage Regulators 3A, 22V Boost Converter with Programmable Switching Frequency RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1300 | Buy Now |
Part Details for MPQ3452DL-AEC1-LF-Z
MPQ3452DL-AEC1-LF-Z CAD Models
MPQ3452DL-AEC1-LF-Z Part Data Attributes:
|
MPQ3452DL-AEC1-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ3452DL-AEC1-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3A, 2000kHz Switching Freq-Max, PDSO14, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N14 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |