-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel WLED Driver for Smart Phones 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61162DYFFR-296-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 9DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
237000 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-40819-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 9DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Limited Supply - Call |
|
$0.4796 / $1.2400 | Buy Now |
DISTI #
595-TPS61162DYFFR
|
Mouser Electronics | LED Lighting Drivers Dual-CH WLED Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS61162 - Dual-Channel WLED Driver for Smart Phones RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 237000 |
|
$0.4599 / $0.5410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61162DYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61162DYFFR
Texas Instruments
Dual-Channel WLED Driver for Smart Phones 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61162DYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61162DYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3550SP | LM3550SP | Texas Instruments | TPS61162DYFFR vs LM3550SP |
TPS61163YFF | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS61162DYFFR vs TPS61163YFF |
TPS61163YFFR | Dual-Channel WLED Driver for Smart Phones 9-DSBGA -40 to 150 | Texas Instruments | TPS61162DYFFR vs TPS61163YFFR |
TPS61162DYFF | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS61162DYFFR vs TPS61162DYFF |
LM3550SPX/NOPB | A flash LED driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85 | Texas Instruments | TPS61162DYFFR vs LM3550SPX/NOPB |