There are no models available for this part yet.
Overview of TPS61150 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61150DRCR | Texas Instruments | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON -40 to 85 | |
TPS61150ADRCT | Texas Instruments | Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 | |
TPS61150ADRCR | Texas Instruments | Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 |