-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24V, 400mA switch, 1MHz boost converter w/brightness control for white LED power Supplies 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61062YZFR-ND
|
DigiKey | IC LED DRV RGLTR PWM 8DSBGA Min Qty: 349 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8738 In Stock |
|
$0.8600 | Buy Now |
DISTI #
TPS61062YZFR-ND
|
DigiKey | IC LED DRV RGLTR PWM 8DSBGA Min Qty: 349 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7825 / $0.8126 | Buy Now |
DISTI #
595-TPS61062YZFR
|
Mouser Electronics | LED Lighting Drivers 24V 400mA Switch 1MHz Boost Converter RoHS: Compliant | 0 |
|
$0.7700 / $0.8120 | Order Now |
|
Rochester Electronics | TPS61062 24V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies RoHS: Compliant Status: Active Min Qty: 1 | 8738 |
|
$0.7388 / $0.8692 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR WHITE BCKLGT 8-DSBGA | 6766 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61062YZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61062YZFR
Texas Instruments
24V, 400mA switch, 1MHz boost converter w/brightness control for white LED power Supplies 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61062YZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61062YZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61062YZFT | 24V, 400mA switch, 1MHz boost converter w/brightness control for white LED power Supplies 8-DSBGA -40 to 85 | Texas Instruments | TPS61062YZFR vs TPS61062YZFT |