-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A high power white LED driver with I<sup>2</sup>C compatible interface, SON package 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61050DRCR-ND
|
DigiKey | IC LED DRV RGLTR PWM 1.2A 10VSON Min Qty: 488 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
117000 In Stock |
|
$0.6200 | Buy Now |
DISTI #
TPS61050DRCR-ND
|
DigiKey | IC LED DRV RGLTR PWM 1.2A 10VSON Min Qty: 488 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5507 / $0.6024 | Buy Now |
DISTI #
595-TPS61050DRCR
|
Mouser Electronics | LED Lighting Drivers 1.2A High Pwr White RoHS: Compliant | 2751 |
|
$0.5500 / $1.4100 | Buy Now |
|
Rochester Electronics | TPS61050 1.2A High Power White LED Driver with I2C Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 117000 |
|
$0.5281 / $0.6213 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER PHOTO FLASH 10-SON | 5700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRV RGLTR PWM 1.2A 10VSON | 219 |
|
$0.7603 | Buy Now |
|
LCSC | VSON-10-EP(3x3) LED Drivers ROHS | 219 |
|
$0.4810 / $1.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61050DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61050DRCR
Texas Instruments
1.2A high power white LED driver with I<sup>2</sup>C compatible interface, SON package 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for TPS61050DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61050DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61050DRCRT | LED DISPLAY DRIVER, PDSO10, PLASTIC, SON-10 | Texas Instruments | TPS61050DRCR vs TPS61050DRCRT |
TPS61050DRC | LED DISPLAY DRIVER, PDSO10, PLASTIC, SON-10 | Texas Instruments | TPS61050DRCR vs TPS61050DRC |